Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoDD15S00000/AA
Order Code3933698
Product RangeDD Series
Technical Datasheet
76 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €44.090 |
5+ | €38.580 |
10+ | €31.960 |
25+ | €28.660 |
50+ | €26.450 |
100+ | €24.690 |
Price for:Each
Minimum: 1
Multiple: 1
€44.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoDD15S00000/AA
Order Code3933698
Product RangeDD Series
Technical Datasheet
No. of Positions15Ways
Connector TypeHigh Density D Sub
Connector Shell SizeDE
Product RangeDD Series
Connector Body MaterialZinc Body
For Use WithPositronic DD Series Female Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
15Ways
Connector Shell Size
DE
Gender
Receptacle
For Use With
Positronic DD Series Female Contacts
Connector Type
High Density D Sub
Product Range
DD Series
Connector Body Material
Zinc Body
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001