Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoDD15M00000/AA
Order Code3933697
Product RangeDD Series
Technical Datasheet
82 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €44.160 |
5+ | €38.640 |
10+ | €32.020 |
25+ | €28.700 |
50+ | €26.500 |
100+ | €24.730 |
Price for:Each
Minimum: 1
Multiple: 1
€44.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoDD15M00000/AA
Order Code3933697
Product RangeDD Series
Technical Datasheet
No. of Positions15Ways
Connector TypeHigh Density D Sub
Connector Shell SizeDE
Product RangeDD Series
Connector Body MaterialSteel Body
For Use WithPositronic DD Series Male Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
15Ways
Connector Shell Size
DE
Gender
Plug
For Use With
Positronic DD Series Male Contacts
Connector Type
High Density D Sub
Product Range
DD Series
Connector Body Material
Steel Body
SVHC
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001