Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoD250000VL0
Order Code3933909
Product RangeD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €13.640 |
10+ | €11.940 |
25+ | €9.890 |
100+ | €8.870 |
250+ | €8.190 |
500+ | €7.640 |
Price for:Each
Minimum: 1
Multiple: 1
€13.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoD250000VL0
Order Code3933909
Product RangeD Series
Technical Datasheet
Product RangeD Series
Screw Length7.95mm
Thread Size - Metric-
Thread Size - Imperial-
Connector Shell SizeDB
SVHCTo Be Advised
Technical Specifications
Product Range
D Series
Thread Size - Metric
-
Connector Shell Size
DB
Screw Length
7.95mm
Thread Size - Imperial
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001