Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.780 |
| 5+ | €20.470 |
| 10+ | €20.150 |
| 25+ | €19.790 |
| 50+ | €19.430 |
| 100+ | €19.070 |
Price for:Each
Minimum: 1
Multiple: 1
€20.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoCBM8W8S0000S/AA
Order Code3933693
Product RangeCBM Series
No. of Positions8Ways
Connector TypeCombo Layout D Sub
Connector Shell SizeDC-8W8
Product RangeCBM Series
Connector Body MaterialStainless Steel Body
For Use WithPositronic CBM Series Female Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
8Ways
Connector Shell Size
DC-8W8
Gender
Receptacle
For Use With
Positronic CBM Series Female Contacts
Connector Type
Combo Layout D Sub
Product Range
CBM Series
Connector Body Material
Stainless Steel Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013245