Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoCBD5W5F0F00S/AA
Order Code4085317
Product RangeCBD Series
Technical Datasheet
92 In Stock
Delivery in 12 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.130 |
| 3+ | €15.810 |
Price for:Each
Minimum: 1
Multiple: 1
€16.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoCBD5W5F0F00S/AA
Order Code4085317
Product RangeCBD Series
Technical Datasheet
No. of Positions5Ways
Connector TypeCombo Layout D Sub
Connector Shell SizeDB
Product RangeCBD Series
Connector Body MaterialStainless Steel Body
For Use WithPositronic CBC Series D Sub Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
5Ways
Connector Shell Size
DB
Gender
Receptacle
For Use With
Positronic CBC Series D Sub Contacts
Connector Type
Combo Layout D Sub
Product Range
CBD Series
Connector Body Material
Stainless Steel Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability