Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoCBD2WK2F0000X/AA
Order Code3933681
Product RangeCBD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €15.340 | 
| 10+ | €13.420 | 
| 25+ | €11.120 | 
| 100+ | €9.970 | 
| 250+ | €9.200 | 
| 500+ | €8.590 | 
Price for:Each
Minimum: 1
Multiple: 1
€15.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoCBD2WK2F0000X/AA
Order Code3933681
Product RangeCBD Series
Technical Datasheet
No. of Positions2Ways
Connector TypeCombo Layout D Sub
Connector Shell SizeDE-2WK2
Product RangeCBD Series
Connector Body MaterialSteel Body
For Use WithPositronic CBD Series Female Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
2Ways
Connector Shell Size
DE-2WK2
Gender
Receptacle
For Use With
Positronic CBD Series Female Contacts
Connector Type
Combo Layout D Sub
Product Range
CBD Series
Connector Body Material
Steel Body
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001