Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoCBC21WA4S0000X/AA
Order Code3933675
Product RangeCBC Series
Technical Datasheet
23 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €20.180 | 
| 10+ | €13.520 | 
Price for:Each
Minimum: 1
Multiple: 1
€20.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoCBC21WA4S0000X/AA
Order Code3933675
Product RangeCBC Series
Technical Datasheet
No. of Positions21Ways
Connector TypeCombo Layout D Sub
Connector Shell SizeDC-21WA4
Product RangeCBC Series
Connector Body MaterialSteel Body
For Use WithPositronic CBC Series Female Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
21Ways
Connector Shell Size
DC-21WA4
Gender
Receptacle
For Use With
Positronic CBC Series Female Contacts
Connector Type
Combo Layout D Sub
Product Range
CBC Series
Connector Body Material
Steel Body
SVHC
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001