Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoCBC13W3S00000/AA
Order Code4308738
Product RangeCBC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.810 |
| 10+ | €19.410 |
| 25+ | €18.790 |
| 50+ | €17.630 |
| 100+ | €16.590 |
Price for:Each
Minimum: 1
Multiple: 1
€21.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoCBC13W3S00000/AA
Order Code4308738
Product RangeCBC Series
Technical Datasheet
No. of Positions13Ways
Connector TypeCombo Layout D Sub
Connector TypeCombo Layout D Sub
Connector Shell SizeDB-13W3
Product RangeCBC Series
Connector Body MaterialSteel Body
For Use WithPositronic CBC Series Female Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
13Ways
Connector Type
Combo Layout D Sub
Product Range
CBC Series
Connector Body Material
Steel Body
SVHC
To Be Advised
Connector Type
Combo Layout D Sub
Connector Shell Size
DB-13W3
Gender
Receptacle
For Use With
Positronic CBC Series Female Contacts
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072