Print Page
26 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.990 |
3+ | €7.600 |
10+ | €7.130 |
Price for:Each
Minimum: 1
Multiple: 1
€7.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part NoB-8-6
Order Code2406137
Product RangeB Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial8"
Lead Length - Metric203mm
Insulator ColourBlue
Current Rating15A
Voltage Rating60VDC
Product RangeB Series
Product Overview
The Model B series Test Lead with stack-up banana plug to stack-up banana plug connection. The extension stacking banana plug has nickel-plated brass body, nickel-plated beryllium copper spring, polypropylene insulation moulded to plug body and wire. The B series test leads are available in black, brown, red, orange, yellow, green, blue, violet, grey and white colours.
- Mates to model #1581, 2854 or standard banana jack
- Cross and vertical stacking banana plug
- Ideal for providing jumpers or chassis boxes
- 55°C Maximum operating temperature
- Accepts 18AWG PVC insulated wire
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
8"
Insulator Colour
Blue
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
203mm
Current Rating
15A
Product Range
B Series
Technical Docs (1)
Alternatives for B-8-6
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018