Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No73092-5
Order Code2775627
Product Range73092 Series
Technical Datasheet
7 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €12.470 |
Price for:Each
Minimum: 1
Multiple: 1
€12.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No73092-5
Order Code2775627
Product Range73092 Series
Technical Datasheet
Connector MountingCable Mount
Current Rating36A
Voltage Rating70VDC
Contact PlatingNickel Plated Contacts
Connector ColourGreen
Contact MaterialBrass, Steel
Contact Termination TypePush Lock
Product Range73092 Series
Technical Specifications
Gender
Plug
Current Rating
36A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass, Steel
Product Range
73092 Series
Connector Mounting
Cable Mount
Voltage Rating
70VDC
Connector Colour
Green
Contact Termination Type
Push Lock
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.154224