Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No73085-4
Order Code3127156
Product Range73085 Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €4.680 |
3+ | €4.450 |
10+ | €4.180 |
Price for:Each
Minimum: 1
Multiple: 1
€4.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No73085-4
Order Code3127156
Product Range73085 Series
Technical Datasheet
Inter Series Connector A10-32 Male Threaded Terminal
Convert From Positions1Ways
Convert From GenderPlug
Inter Series Connector BBanana
Convert To Positions1Ways
Convert To GenderJack
Product Range73085 Series
Technical Specifications
Inter Series Connector A
10-32 Male Threaded Terminal
Convert From Gender
Plug
Convert To Positions
1Ways
Product Range
73085 Series
Convert From Positions
1Ways
Inter Series Connector B
Banana
Convert To Gender
Jack
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006