Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No72929-20-0
Order Code2983031
Product Range72929 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.550 |
| 3+ | €23.340 |
| 10+ | €21.900 |
Price for:Each
Minimum: 1
Multiple: 1
€24.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No72929-20-0
Order Code2983031
Product Range72929 Series
Technical Datasheet
Grabber Test Lead TypeHook Clip
Banana Plug Type4mm Banana Jack, Shrouded
Lead Length - Imperial20"
Lead Length - Metric508mm
Insulator ColourBlack
Current Rating1A
Voltage Rating70VDC
Product Range72929 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Mini SMD grabber test clip lead with 4mm jack
- 4mm Jack for easy attachment to DMM leads
- Steel jaw and polyamide insulation at grabber end
- Nickel plated brass socket body and polypropylene insulation at jack end
Technical Specifications
Grabber Test Lead Type
Hook Clip
Lead Length - Imperial
20"
Insulator Colour
Black
Voltage Rating
70VDC
SVHC
No SVHC (15-Jun-2015)
Banana Plug Type
4mm Banana Jack, Shrouded
Lead Length - Metric
508mm
Current Rating
1A
Product Range
72929 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01202