Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No72912-0
Order Code2526640
Product Range72912 Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €59.670 |
3+ | €56.740 |
10+ | €53.240 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€59.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No72912-0
Order Code2526640
Product Range72912 Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating36A
Voltage Rating1kV
Contact PlatingGold Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeStud
Product Range72912 Series
Product Overview
The 72912-0 is a Panel Mount Banana Jack in black for both Shrouded and Unshrouded 4mm Banana Plugs. The banana jack is nickel plated brass and features a gold plated threaded stud and hex nuts for easy wire attachment. The connector is polyamide insulated for durability and strength. It is rated to CAT III 1000V, 36A.
- Panel Mt IEC 1010 4mm (0.16in) jack for sheathed banana plugs, threaded stud.
- CAT III 1000V
- 36A
- Threaded stud connection.
- Color is Black.
Applications
Test & Measurement, Calibration, Research & Development, Electrical, Electronics Design, Manufacturing, Instrumentation, Computer Hardware, Sound & Video, Aerospace
Technical Specifications
Gender
Jack
Current Rating
36A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
72912 Series
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Black
Contact Termination Type
Stud
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 72912-0
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070307