Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No6734-2.
Order Code2829330
Product Range6734 Series
Technical Datasheet
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.570 |
3+ | €23.360 |
10+ | €21.920 |
Price for:Each
Minimum: 1
Multiple: 1
€24.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No6734-2.
Order Code2829330
Product Range6734 Series
Technical Datasheet
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)50ft
Reel Length (Metric)15.24m
Operating Temperature Max105°C
No. of Max Strands x Strand Size65 x 36AWG
Voltage Rating5kV
Conductor MaterialTinned Copper
External Diameter3.6mm
Approval Specification-
Product Range6734 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Jacket Material
PVC
Wire Gauge
18AWG
Reel Length (Imperial)
50ft
Operating Temperature Max
105°C
Voltage Rating
5kV
External Diameter
3.6mm
Product Range
6734 Series
Jacket Colour
Red
Conductor Area CSA
-
Reel Length (Metric)
15.24m
No. of Max Strands x Strand Size
65 x 36AWG
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 6734-2.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85446010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.315252