Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No6384-2
Order Code2526737
Product Range6384 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €48.020 |
3+ | €45.660 |
10+ | €42.850 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€48.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No6384-2
Order Code2526737
Product Range6384 Series
Technical Datasheet
GenderJack
Connector MountingCable Mount
Current Rating15A
Voltage Rating1.5kV
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeCrimp / Solder
Product Range6384 Series
Product Overview
The 6384 series Banana Jack attaches to the wire with commonly available crimp tools or by soldering. It can be used on stranded wire from 18 to 22AWG with an insulation diameter from 0.06 to 0.15-inch. It fits Pomona shrouded banana plugs and most other shrouded banana plugs will also fit most banana plugs without shrouds. It will comply with IEC1010 CAT II, 300V when properly assembled. It provides safe and secure connections to 4mm shrouded banana plugs. It is made of nickel-plated brass body with Santoprene® (thermoplastic elastomer) insulator.
- -29 to 135°C Operating temperature range
Applications
Industrial
Technical Specifications
Gender
Jack
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
6384 Series
Connector Mounting
Cable Mount
Voltage Rating
1.5kV
Connector Colour
Red
Contact Termination Type
Crimp / Solder
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068039