Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No6356-36
Order Code2406028
Product Range6356 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €87.510 |
Price for:Each
Minimum: 1
Multiple: 1
€87.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No6356-36
Order Code2406028
Product Range6356 Series
Technical Datasheet
Test Connector Type ACrocodile Clip
Test Connector Type BCrocodile Clip
Voltage Rating70V
Current Rating5A
Insulator Colour-
Lead Length - Metric914.4mm
Lead Length - Imperial36"
No. of Test Leads10
Product Range6356 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 6356-36 is a 36-inch Test Lead Kit with alligator clip at both ends. The patch cord alligator clip with beryllium nickel-plated steel vinyl insulation, 18AWG stranding PVC insulated 0.144mm outer diameter wire. Alligator jaws open to 0.3-inch. Ideal for use as a temporary jumper wire.
- One of each colour insulator
- 30VAC/60VDC Maximum handheld testing voltage
- 50°C Maximum operating temperature
Applications
Industrial, Test & Measurement
Contents
10-piece one of each colour 36" test leads.
Technical Specifications
Test Connector Type A
Crocodile Clip
Voltage Rating
70V
Insulator Colour
-
Lead Length - Imperial
36"
Product Range
6356 Series
Test Connector Type B
Crocodile Clip
Current Rating
5A
Lead Length - Metric
914.4mm
No. of Test Leads
10
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 6356-36
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.320236