Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No5934-0
Order Code2406367
Product Range5934 Series
Technical Datasheet
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.060 |
| 3+ | €20.020 |
| 10+ | €18.790 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€21.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5934-0
Order Code2406367
Product Range5934 Series
Technical Datasheet
Connector MountingCable Mount
Current Rating25A
Voltage Rating750V
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBeryllium Copper
Contact Termination TypeScrew
Product Range5934 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5934-0 is a 4mm black in-line Banana Plug. Easy to assemble threaded two piece construction enables solderless wire attachment by means of an internal set screw. Beryllium copper spring for long insertion life. Banana plug body and spring are nickel plated for tarnish resistance.
- Compatible with 18 to 22AWG wire
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
25A
Contact Plating
Nickel Plated Contacts
Contact Material
Beryllium Copper
Product Range
5934 Series
Connector Mounting
Cable Mount
Voltage Rating
750V
Connector Colour
Black
Contact Termination Type
Screw
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 5934-0
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045