Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €78.390 |
Price for:Each
Minimum: 1
Multiple: 1
€78.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 5523 is a 24-inch Minigrabber® Test Lead Kit with test clip patch cord. The Minigrabber® test clip patch cord with gold-plated beryllium copper contact, stainless steel spring, glass filled nylon insulation, 20AWG stranding PVC insulated wire. Ideal for providing temporary jumper wires. Provides excellent connector to terminals and wire wrap posts.
- One of each colour insulator
- 30VAC/60VDC Maximum handheld testing voltage
- 102°C Maximum operating temperature
Applications
Industrial, Test & Measurement
Contents
10-piece one of each colour 24-inch test leads.
Technical Specifications
Test Connector Type A
Hook Clip
Voltage Rating
60V
Insulator Colour
-
Lead Length - Imperial
24"
Product Range
-
Test Connector Type B
Hook Clip
Current Rating
5A
Lead Length - Metric
609.6mm
No. of Test Leads
10
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122