Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.550 |
3+ | €23.340 |
10+ | €21.900 |
Price for:Each
Minimum: 1
Multiple: 1
€24.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5305
Order Code2406221
Technical Datasheet
BNC Connector TypeBNC Jack
Test Connector Type BHook Clips x 2
Lead Length - Imperial5.5"
Lead Length - Metric140mm
Insulator ColourBlack, Red
Current Rating-
Voltage Rating150Vrms
Product Range-
Product Overview
The 5305 is a Test Lead with BNC jack to SMD Grabber® test clip connection. The BNC jack has nickel-plated brass body, gold-plated beryllium copper centre contact, PTFE dielectric and it accepts 22AWG PVC insulated wire. The grabber pincer has gold-plated stainless steel body, stainless steel spring and glass-filled nylon insulation. The Grabber® pincer and BNC centre contact are gold-plated which offers excellent corrosion-resistance and low contact resistance to ensure test signal integrity.
- Converts BNC (male) cables/connectors to SMD test clips for test versatility
- BNC connector moulded directly to the wire for pull strength durability and dust/moisture resistance
- SMD clips attach to terminals up to 0.04" (1mm) diameter
- Black wire is connected to BNC shell, red wire to BNC centre contact
Applications
Test & Measurement
Technical Specifications
BNC Connector Type
BNC Jack
Lead Length - Imperial
5.5"
Insulator Colour
Black, Red
Voltage Rating
150Vrms
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Hook Clips x 2
Lead Length - Metric
140mm
Current Rating
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014