Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No5302-24-0
Order Code2406011
Product Range5302 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.710 |
| 3+ | €10.180 |
| 10+ | €9.550 |
Price for:Each
Minimum: 1
Multiple: 1
€10.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5302-24-0
Order Code2406011
Product Range5302 Series
Technical Datasheet
Grabber Test Lead TypeHook Clip
Banana Plug Type4mm Stackable Banana Plug
Lead Length - Imperial24"
Lead Length - Metric610mm
Insulator ColourBlack
Current Rating500mA
Voltage Rating150Vrms
Product Range5302 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5302-24-0 is a Test Lead with SMD Grabber® test clip to stacking banana plug connection. The SMD Grabber® connector has glass filled nylon cap and barrel, stainless steel contact and spring. It accepts 22AWG PVC insulated wire. The banana plug has nickel-plated brass body, nickel-plated beryllium copper spring and polypropylene moulded to plug body and wire.
- Ideal for temporary connector of surface-mount devices to test equipment
- Banana plug is vertical stackable and cross stackable
- Banana plug will mate to model #3259, 1581 or any standard banana jack
- 55°C Maximum temperature
Applications
Test & Measurement
Technical Specifications
Grabber Test Lead Type
Hook Clip
Lead Length - Imperial
24"
Insulator Colour
Black
Voltage Rating
150Vrms
SVHC
No SVHC (15-Jun-2015)
Banana Plug Type
4mm Stackable Banana Plug
Lead Length - Metric
610mm
Current Rating
500mA
Product Range
5302 Series
Technical Docs (1)
Alternatives for 5302-24-0
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014