Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €182.520 |
Price for:Each
Minimum: 1
Multiple: 1
€182.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5223-36
Order Code2917805
Technical Datasheet
Connector to ConnectorTriaxial BNC Plug to Triaxial BNC Plug
Connector Type ATriaxial BNC Straight Plug
Connector Type BTriaxial BNC Straight Plug
Coaxial Cable TypeBelden 9222
Impedance50ohm
Cable Length - Imperial36"
Cable Length - Metric914mm
Jacket ColourYellow
Product Range-
Product Overview
The 5223-36 is a 36-inch 3-lug triaxial Cable Assembly with BNC straight male to BNC straight male connectors, polyethylene dielectric, tinned copper shield, yellow PVC jacket and gold-plated intermediate and center contacts, 2 shields provided for use in high interference areas.
- Tarnish-resistant body and fittings
- 20AWG Wire size
- 500VRMS/DC Operating voltage
Applications
Industrial
Technical Specifications
Connector to Connector
Triaxial BNC Plug to Triaxial BNC Plug
Connector Type B
Triaxial BNC Straight Plug
Impedance
50ohm
Cable Length - Metric
914mm
Product Range
-
Connector Type A
Triaxial BNC Straight Plug
Coaxial Cable Type
Belden 9222
Cable Length - Imperial
36"
Jacket Colour
Yellow
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109