Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No4702-48-2
Order Code2982994
Product Range4702 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.700 |
3+ | €11.120 |
10+ | €10.440 |
Price for:Each
Minimum: 1
Multiple: 1
€11.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No4702-48-2
Order Code2982994
Product Range4702 Series
Technical Datasheet
Test Connector Type ABanana Plug
Test Connector Type BBanana Jack
Lead Length - Imperial47"
Lead Length - Metric1.2m
Insulator ColourRed
Current Rating15A
Voltage Rating70VDC
Product Range4702 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Patch cord with banana plug to in-line banana jack
- Endless extension couplings possible with any banana plug patch cord
- Insulates all hot leads when used as an extension cord
- Heat treated beryllium copper, berylco 25 per QQ-C-533 banana plug spring
- Brass in-line banana jack
- Polypropylene insulation moulded to jack body and wire
Technical Specifications
Test Connector Type A
Banana Plug
Lead Length - Imperial
47"
Insulator Colour
Red
Voltage Rating
70VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Banana Jack
Lead Length - Metric
1.2m
Current Rating
15A
Product Range
4702 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038555