Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No4702-36-0
Order Code2406080
Product Range4702 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.670 |
3+ | €10.150 |
10+ | €9.520 |
Price for:Each
Minimum: 1
Multiple: 1
€10.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No4702-36-0
Order Code2406080
Product Range4702 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Banana Jack
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator ColourBlack
Current Rating15A
Voltage Rating5kV
Product Range4702 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4702-36-0 is a Test Lead with banana plug to in-line banana jack connection. The banana plug has one piece heat treated beryllium copper spring, polypropylene insulation moulded to plug body and wire, it accepts 18AWG polyvinyl chloride insulated wire. The in-line banana jack has nickel-plated brass (alloy 360) body, polypropylene insulation moulded to plug body and wire.
- Dual purpose
- Insulates all hot leads when used as an extension cord
- Endless extension couplings possible with any banana plug patch cord
- 55°C Maximum operating temperature
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
36"
Insulator Colour
Black
Voltage Rating
5kV
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Banana Jack
Lead Length - Metric
914mm
Current Rating
15A
Product Range
4702 Series
Technical Docs (1)
Alternatives for 4702-36-0
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041