Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No4702-24-0
Order Code2526656
Product Range4702 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.670 |
3+ | €10.150 |
10+ | €9.520 |
Price for:Each
Minimum: 1
Multiple: 1
€10.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No4702-24-0
Order Code2526656
Product Range4702 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Banana Jack
Lead Length - Imperial24"
Lead Length - Metric610mm
Insulator ColourBlack
Current Rating15A
Voltage Rating5kV
Product Range4702 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
4702-24-0 is a banana plug to in-line banana jack test lead. Endless extension couplings possible with any banana plug patch cord.
- Dual purpose
- Insulates all hot leads when used as an extension cord
- 0.6m length, black colour lead
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
24"
Insulator Colour
Black
Voltage Rating
5kV
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Banana Jack
Lead Length - Metric
610mm
Current Rating
15A
Product Range
4702 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288