Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €50.310 |
3+ | €47.840 |
10+ | €44.890 |
Price for:Each
Minimum: 1
Multiple: 1
€50.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No4655
Order Code3127127
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric38mm
External Width - Metric108mm
External Depth - Metric27mm
IP Rating-
Body ColourBlue
NEMA Rating-
External Height - Imperial1.5"
External Width - Imperial4.25"
External Depth - Imperial1.06"
Product Range-
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
38mm
External Depth - Metric
27mm
Body Colour
Blue
External Height - Imperial
1.5"
External Depth - Imperial
1.06"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Diecast Aluminium
External Width - Metric
108mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.25"
Product Range
-
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107