Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No4233-5
Order Code4435590
Product Range4233 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €38.420 |
3+ | €36.530 |
10+ | €34.280 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€38.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No4233-5
Order Code4435590
Product Range4233 Series
Technical Datasheet
Connector TypeTest Clip
Centreline Spacing-
Connector Tip StyleHook
Current Rating3A
Overall Length43.43mm
Spring Force Initial-
Spring Force Working Travel-
Product Range4233 Series
Product Overview
The 4233-5 is a Do-It-Yourself Micro grabber® 43.43mm Probe with test clip. The test clip with gold-plated beryllium copper contact, stainless steel spring, glass filled nylon insulation. Ideal for connecting to small circuit board components. Supports 20 to 22AWG wire.
- Green insulator
- 150Vrms/DC Operating voltage
- 102°C Maximum operating temperature
Applications
Industrial, Test & Measurement
Technical Specifications
Connector Type
Test Clip
Connector Tip Style
Hook
Overall Length
43.43mm
Spring Force Working Travel
-
SVHC
No SVHC (15-Jun-2015)
Centreline Spacing
-
Current Rating
3A
Spring Force Initial
-
Product Range
4233 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012