Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €26.680 |
3+ | €25.370 |
10+ | €23.810 |
Price for:Each
Minimum: 1
Multiple: 1
€26.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No3901
Order Code2406219
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BPin Tip Plug Stackable x 2
Lead Length - Imperial5.5"
Lead Length - Metric140mm
Insulator ColourBlack, Red
Current Rating-
Voltage Rating70VDC
Product Range-
Product Overview
The 3901 is a Test Lead with BNC plug to stackable pin tip plug connection. The BNC plug has nickel-plated brass body, gold-plated brass centre contact, PTFE dielectric and accepts 20AWG PVC insulated wire. The pin tip has gold-plated brass body, gold-plated beryllium copper spring and polypropylene insulation.
- Converts BNC (female) cables/connectors to stackable pin tip for test versatility
- Miniature banana plug springs are gold-plated beryllium copper for excellent electrical connection
- BNC connector moulded directly to the wire for pull strength durability, dust & moisture resistance
- Black wire is connected to BNC shell, red wire to BNC centre contact
- Pin tip plugs are stackable
Applications
Test & Measurement
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
5.5"
Insulator Colour
Black, Red
Voltage Rating
70VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Pin Tip Plug Stackable x 2
Lead Length - Metric
140mm
Current Rating
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014