Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No3786-C-18
Order Code2406188
Product Range3786 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €32.020 |
| 3+ | €30.440 |
| 10+ | €28.570 |
Price for:Each
Minimum: 1
Multiple: 1
€32.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3786-C-18
Order Code2406188
Product Range3786 Series
Technical Datasheet
Grabber Test Lead TypeHook Clip
Banana Plug Type4mm Stackable Dual Banana Plug
Lead Length - Imperial18"
Lead Length - Metric457mm
Insulator Colour-
Current Rating5A
Voltage Rating300Vrms
Product Range3786 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
3786-C-18 is a Minigrabber® test clips to double banana plug converts double banana jacks to minigrabber test clip.
- 0.45m length
- Operating voltage of 300VRMS/DC, 5A rated
- Operating temperature of + 50⁰C (+122⁰F) maximum
Technical Specifications
Grabber Test Lead Type
Hook Clip
Lead Length - Imperial
18"
Insulator Colour
-
Voltage Rating
300Vrms
SVHC
No SVHC (15-Jun-2015)
Banana Plug Type
4mm Stackable Dual Banana Plug
Lead Length - Metric
457mm
Current Rating
5A
Product Range
3786 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086