Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No3781-60-0
Order Code2526652
Product Range3781 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.470 |
| 3+ | €7.100 |
| 10+ | €6.670 |
Price for:Each
Minimum: 1
Multiple: 1
€7.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No3781-60-0
Order Code2526652
Product Range3781 Series
Technical Datasheet
Grabber Test Lead TypeHook Clip
Lead Length - Imperial59"
Lead Length - Metric1.5m
Insulator ColourBlack
Current Rating5A
Voltage Rating60VDC
Product Range3781 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3781-60-0 is a patch cord with Minigrabber® Test Clips on both ends, with cable length of 60-inches and is in black. The patch cord is ideal for making temporary jumper connections on terminals and wire wrap posts. The Minigrabber® insulation is glass filled nylon with gold plated beryllium copper contacts, on 20 AWG PVC wire.
- Ideal for providing temporary jumper wires.
- Provides excellent connector to terminals and wire wrap posts.
- 60" in length.
- Color is Black.
Applications
Test & Measurement, Research & Development, Calibration, Electronics Design, Electronics Service, Computer Hardware, Instrumentation
Technical Specifications
Grabber Test Lead Type
Hook Clip
Lead Length - Metric
1.5m
Current Rating
5A
Product Range
3781 Series
Lead Length - Imperial
59"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268