Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No3777A-02
Order Code2406429
Product Range3777A Series
Technical Datasheet
2 In Stock
6 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.190 |
| 3+ | €7.790 |
| 10+ | €7.310 |
Price for:Each
Minimum: 1
Multiple: 1
€8.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3777A-02
Order Code2406429
Product Range3777A Series
Technical Datasheet
Product Range3777A Series
Wire Size (AWG)-
Conductor Area CSA-
Stud Size - Metric-
Stud Size - Imperial-
Insulator MaterialPP (Polypropylene)
Insulator ColourBlack, Red
Terminal Material-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3777A-02 is a Spade Lug to Banana Jack Adapter accepts #8 and 10 size lugs. Banana jack is made of brass (as per QQ-B-626) with nickel plated finish (as per QQ-N-290) and polypropylene insulation. Spade lug is made of copper with electro-tin plated finish. Available in red and black colours.
Applications
Test & Measurement
Technical Specifications
Product Range
3777A Series
Conductor Area CSA
-
Stud Size - Imperial
-
Insulator Colour
Black, Red
SVHC
No SVHC (15-Jun-2015)
Wire Size (AWG)
-
Stud Size - Metric
-
Insulator Material
PP (Polypropylene)
Terminal Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005