Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
2+ | €59.110 |
Price for:Each
Minimum: 2
Multiple: 2
€118.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No3751
Order Code1229072
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric38.1mm
External Width - Metric29mm
External Depth - Metric22mm
IP Rating-
Body ColourBlue
NEMA Rating-
External Height - Imperial1.5"
External Width - Imperial1.13"
External Depth - Imperial0.88"
Product Range-
Technical Specifications
Enclosure Type
Small
External Height - Metric
38.1mm
External Depth - Metric
22mm
Body Colour
Blue
External Height - Imperial
1.5"
External Depth - Imperial
0.88"
Enclosure Material
Diecast Aluminum
External Width - Metric
29mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.13"
Product Range
-
Technical Docs (1)
Alternatives for 3751
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058968
Product traceability