Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No2948-60-0
Order Code2983005
Product Range2948 Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.160 |
Price for:Each
Minimum: 1
Multiple: 1
€14.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No2948-60-0
Order Code2983005
Product Range2948 Series
Technical Datasheet
Test Connector Type AStackable Banana Plug
Test Connector Type BStackable Banana Plug
Lead Length - Imperial59"
Lead Length - Metric1.5m
Insulator ColourBlack
Current Rating15A
Voltage Rating60VDC
Product Range2948 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Patch cord with stacking standard banana plug at each end
- Multiple stacking feature accommodates the most complex stacking keeps circuitry neater
- Greatly simplifies circuit connections and changes
- Vertical and cross stackable
- Mates to model #1581, 2854 or any standard banana jack
- Beryllium copper spring, brass plug body and polypropylene insulation of stacking banana plug
Technical Specifications
Test Connector Type A
Stackable Banana Plug
Lead Length - Imperial
59"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Stackable Banana Plug
Lead Length - Metric
1.5m
Current Rating
15A
Product Range
2948 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359