Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No2894-2
Order Code2526681
Product Range2894 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.700 |
3+ | €11.120 |
10+ | €10.440 |
Price for:Each
Minimum: 1
Multiple: 1
€11.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No2894-2
Order Code2526681
Product Range2894 Series
Technical Datasheet
Inter Series Connector ABinding Post
Convert From Positions1Ways
Convert From Gender-
Inter Series Connector BBanana
Convert To Positions1Ways
Convert To GenderPlug
Product Range2894 Series
Product Overview
The 2894-2 is a red Binding Post to Single Banana Plug features insulated binding post for rapid mounting and interchangeability of components. Center cross hole Ø4.2mm (0.166-inch) provides side stackup connection. Binding post body is made of brass (as per QQ-B-626) with nickel plated finish (as per QQ-N-290).
- Polycarbonate insulation
Applications
Test & Measurement
Technical Specifications
Inter Series Connector A
Binding Post
Convert From Gender
-
Convert To Positions
1Ways
Product Range
2894 Series
Convert From Positions
1Ways
Inter Series Connector B
Banana
Convert To Gender
Plug
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 2894-2
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608