Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.590 |
| 3+ | €22.430 |
| 10+ | €21.050 |
Price for:Each
Minimum: 1
Multiple: 1
€23.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No2305
Order Code2983016
Technical Datasheet
Product Range-
Wire Size (AWG)-
Conductor Area CSA-
Stud Size - MetricM6
Stud Size - Imperial1/4"
Insulator MaterialABS (Acrylonitrile Butadiene Styrene)
Insulator ColourBlack, Red
Terminal Material-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
-
Conductor Area CSA
-
Stud Size - Imperial
1/4"
Insulator Colour
Black, Red
SVHC
No SVHC (15-Jun-2015)
Wire Size (AWG)
-
Stud Size - Metric
M6
Insulator Material
ABS (Acrylonitrile Butadiene Styrene)
Terminal Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793