Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No2249-Y-36
Order Code3127113
Product Range2249 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €45.630 |
3+ | €43.390 |
10+ | €40.720 |
Price for:Each
Minimum: 1
Multiple: 1
€45.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No2249-Y-36
Order Code3127113
Product Range2249 Series
Technical Datasheet
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Coaxial Cable TypeRG223
Impedance50ohm
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Jacket Colour-
Product Range2249 Series
Technical Specifications
Connector Type A
BNC Straight Plug
Coaxial Cable Type
RG223
Cable Length - Imperial
36"
Jacket Colour
-
SVHC
No SVHC (15-Jun-2015)
Connector Type B
BNC Straight Plug
Impedance
50ohm
Cable Length - Metric
914.4mm
Product Range
2249 Series
Technical Docs (1)
Alternatives for 2249-Y-36
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091