Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No1581-6
Order Code2526705
Product Range1581 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €28.080 |
3+ | €26.700 |
10+ | €25.060 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€28.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No1581-6
Order Code2526705
Product Range1581 Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating15A
Voltage Rating2.5kV
Contact PlatingTin Plated Contacts
Connector ColourBlue
Contact MaterialBrass
Contact Termination TypeTurret
Product Range1581 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 1581-6 is a Panel Mount Banana Jack in blue. The connector insulation is polycarbonate for strength and durability. Comes kitted with a color matching insulator, and hardware that includes a lockwasher and hex nut.
- Banana Jacks mount into panels ranging in thickness from .063" (1.6mm) to .375" (9.5mm).
- Operating Temperature: +115°C (+239°F) Max
- Handheld voltage should not exceed 30 Vrms/60 Vdc.
- Hands free voltage rating is 2500 WVDC
- Current: 15 Amperes
- Banana Jack is Blue.
Applications
Test & Measurement, Calibration, Research & Development, Electrical, Electronics Design, Manufacturing, Instrumentation, Computer Hardware, Sound & Video, Aerospace
Technical Specifications
Gender
Jack
Current Rating
15A
Contact Plating
Tin Plated Contacts
Contact Material
Brass
Product Range
1581 Series
Connector Mounting
Panel Mount
Voltage Rating
2.5kV
Connector Colour
Blue
Contact Termination Type
Turret
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 1581-6
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0567