Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No1440-12-2
Order Code2526690
Product Range1440 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.810 |
| 3+ | €12.180 |
| 10+ | €11.430 |
Price for:Each
Minimum: 1
Multiple: 1
€12.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No1440-12-2
Order Code2526690
Product Range1440 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial12"
Lead Length - Metric305mm
Insulator ColourRed
Current Rating15A
Voltage Rating60VDC
Product Range1440 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
1440-12-2 is a horizontal stacking banana plug each end ideal for providing jumpers or chassis boxes.
- Cross stacking banana plugs
- Mates to model #1581, 2854 or any standard banana jack
- 18AWG, stranding 65 x 36 t.c, PVC insulated cable
- 30VAC/60VDC, 15A rated
- 12" length, red colour test lead
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
12"
Insulator Colour
Red
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
305mm
Current Rating
15A
Product Range
1440 Series
Technical Docs (1)
Alternatives for 1440-12-2
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412