Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €69.030 |
3+ | €65.640 |
10+ | €61.600 |
Price for:Each
Minimum: 1
Multiple: 1
€69.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No1383-C-24
Order Code2983026
Technical Datasheet
Connector to Connector90° BNC Plug to BNC Plug
Connector Type ABNC Plug, 90°
Connector Type BBNC Straight Plug
Coaxial Cable TypeRG58C/U
Impedance50ohm
Cable Length - Imperial24"
Cable Length - Metric610mm
Jacket Colour-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Connector to Connector
90° BNC Plug to BNC Plug
Connector Type B
BNC Straight Plug
Impedance
50ohm
Cable Length - Metric
610mm
Product Range
-
Connector Type A
BNC Plug, 90°
Coaxial Cable Type
RG58C/U
Cable Length - Imperial
24"
Jacket Colour
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072575