Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No1326-C-60
Order Code3292077
Product Range1326 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €28.080 |
3+ | €26.700 |
10+ | €25.060 |
Price for:Each
Minimum: 1
Multiple: 1
€28.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No1326-C-60
Order Code3292077
Product Range1326 Series
Technical Datasheet
Test Connector Type A4mm Stackable Dual Banana Plug
Test Connector Type BFree End
Lead Length - Imperial59"
Lead Length - Metric1.5m
Insulator ColourBlack
Current Rating-
Voltage Rating500Vrms
Product Range1326 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Double banana plug (one end) with RG58C/U cable designed to be used standard 4mm dia banana jacks
- Used with digital multimeters that have the common and volt-ohm jacks at the standard spacing
- Jacks are usually spaced at .75” (19mm) apart
- Cable is also suited for use with power supplies that have binding post outputs
- 1 piece beryllium copper leaf spring with hard nickel plating is swaged into brass banana plug body
Technical Specifications
Test Connector Type A
4mm Stackable Dual Banana Plug
Lead Length - Imperial
59"
Insulator Colour
Black
Voltage Rating
500Vrms
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Free End
Lead Length - Metric
1.5m
Current Rating
-
Product Range
1326 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072575