Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No1167-18.
Order Code3127744
Product Range1167 Series
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €62.930 |
3+ | €59.830 |
10+ | €56.150 |
Price for:Each
Minimum: 1
Multiple: 1
€62.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No1167-18.
Order Code3127744
Product Range1167 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug, Dual, Single
Test Connector Type B4mm Stackable Banana Plug, Dual, Single
Lead Length - Imperial18"
Lead Length - Metric457mm
Insulator ColourGreen, Grey
Current Rating-
Voltage Rating70VDC
Product Range1167 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Two conductor shielded balanced line patch cable
- Ideal in audio applications where a low impedance shielded balance line is desired
- Plugs feature beryllium copper springs for long insertion life & stacked horizontally/vertically
- Banana plugs are moulded directly to the wire for added pull strength
- 18" length
- Hands free usage in controlled voltage environments at 1000Vrms maximum
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug, Dual, Single
Lead Length - Imperial
18"
Insulator Colour
Green, Grey
Voltage Rating
70VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Stackable Banana Plug, Dual, Single
Lead Length - Metric
457mm
Current Rating
-
Product Range
1167 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567