Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No1081-36-2
Order Code3292076
Product Range1081 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.740 |
| 3+ | €11.160 |
| 10+ | €10.470 |
Price for:Each
Minimum: 1
Multiple: 1
€11.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No1081-36-2
Order Code3292076
Product Range1081 Series
Technical Datasheet
Test Connector Type AMiniature Stacking Banana Plug
Test Connector Type BMiniature Stacking Banana Plug
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator ColourRed
Current Rating5A
Voltage Rating3kV
Product Range1081 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Miniature stacking banana plug patch cord
- Gold plated beryllium copper banana plug spring for low contact resistance and long insertion life
- For test versatility, the banana plugs are designed with vertical stacking
- Banana plugs are moulded directly to the wire for added pull strength
- 5A and 3000VRMS/DC rating
- 36" length and red colour cable
Technical Specifications
Test Connector Type A
Miniature Stacking Banana Plug
Lead Length - Imperial
36"
Insulator Colour
Red
Voltage Rating
3kV
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Miniature Stacking Banana Plug
Lead Length - Metric
914mm
Current Rating
5A
Product Range
1081 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876