Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No1081-24-2
Order Code2526751
Product Range1081 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.090 |
5+ | €10.550 |
10+ | €9.900 |
Price for:Each
Minimum: 1
Multiple: 1
€11.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No1081-24-2
Order Code2526751
Product Range1081 Series
Technical Datasheet
Test Connector Type AMiniature Stacking Banana Plug
Test Connector Type BMiniature Stacking Banana Plug
Lead Length - Imperial24"
Lead Length - Metric610mm
Insulator ColourRed
Current Rating5A
Voltage Rating3kV
Product Range1081 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
1081-24-2 is a miniature stacking banana plug patch cord. Banana plug spring material is gold plated beryllium copper for low contact resistance and long insertion life.
- For test versatility, the banana plugs are designed with vertical stacking
- Wire features a high strand count for excellent wire flexibility
- Banana plugs are moulded directly to the wire for added pull strength
- 3KVRMS/DC, 5A rated
- Maximum operating temperature is +55°C(+131°F)
- 24" length, red colour patch cord
Technical Specifications
Test Connector Type A
Miniature Stacking Banana Plug
Lead Length - Imperial
24"
Insulator Colour
Red
Voltage Rating
3kV
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Miniature Stacking Banana Plug
Lead Length - Metric
610mm
Current Rating
5A
Product Range
1081 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608