Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOLYMAKER
Manufacturer Part No70498
Order Code3266856
Product RangePolyMax Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €156.240 |
Price for:Each
Minimum: 1
Multiple: 1
€156.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOLYMAKER
Manufacturer Part No70498
Order Code3266856
Product RangePolyMax Series
Technical Datasheet
Diameter1.75mm
Filament ColourWhite
Filament MaterialPolycarbonate
Melting Temperature Min-
Melting Temperature Max260°C
Filament Weight3kg
Product RangePolyMax Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
PolyMax Tough PC is an engineered PC filament combining excellent strength, toughness, heat resistance and printing quality.
- Nano-reinforcement technology produce filaments with excellent mechanical properties & print quality
Technical Specifications
Diameter
1.75mm
Filament Material
Polycarbonate
Melting Temperature Max
260°C
Product Range
PolyMax Series
Filament Colour
White
Melting Temperature Min
-
Filament Weight
3kg
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3