Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOLAMCO - TE CONNECTIVITY
Manufacturer Part No91S1-16-11-2-Z-HE200
Order Code2101124
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €130.500 |
3+ | €111.220 |
Price for:Each
Minimum: 1
Multiple: 1
€130.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOLAMCO - TE CONNECTIVITY
Manufacturer Part No91S1-16-11-2-Z-HE200
Order Code2101124
Technical Datasheet
Accessory TypeSpring Backshell
Cable Diameter Max17.47mm
For Use WithPATTERN 608 Series Connectors
Strain Relief MaterialAluminium Alloy
Connector Shell Size16
Cable Exit Angle180°
Product Range-
Technical Specifications
Accessory Type
Spring Backshell
For Use With
PATTERN 608 Series Connectors
Connector Shell Size
16
Product Range
-
Cable Diameter Max
17.47mm
Strain Relief Material
Aluminium Alloy
Cable Exit Angle
180°
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability