Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOLAMCO - TE CONNECTIVITY
Manufacturer Part No91D1-18-12-1-C-HE300
Order Code2100991
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €85.290 |
3+ | €70.450 |
Price for:Each
Minimum: 1
Multiple: 1
€85.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOLAMCO - TE CONNECTIVITY
Manufacturer Part No91D1-18-12-1-C-HE300
Order Code2100991
Technical Datasheet
Accessory TypeSpring Backshell
Cable Diameter Max19.05mm
Strain Relief MaterialAluminium Alloy
Connector Shell Size18
Cable Exit Angle180°
Product Range-
Technical Specifications
Accessory Type
Spring Backshell
For Use With
MIL-DTL-26482 Series I, PATT 105 & PATT 603 Connectors
Connector Shell Size
18
Product Range
-
Cable Diameter Max
19.05mm
Strain Relief Material
Aluminium Alloy
Cable Exit Angle
180°
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability