Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOLAMCO - TE CONNECTIVITY
Manufacturer Part No91D1-10-07-1-ZB-HE100
Order Code2100969
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €75.690 |
| 3+ | €61.780 |
Price for:Each
Minimum: 1
Multiple: 1
€75.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOLAMCO - TE CONNECTIVITY
Manufacturer Part No91D1-10-07-1-ZB-HE100
Order Code2100969
Technical Datasheet
Accessory TypeSpring Backshell
For Use WithMIL-DTL-26482 Series I, PATT 105 & PATT 603 Connectors
Cable Diameter Max11.1mm
Connector Shell Size10
Strain Relief MaterialAluminium Alloy
Cable Exit Angle180°
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Accessory Type
Spring Backshell
Cable Diameter Max
11.1mm
Strain Relief Material
Aluminium Alloy
Product Range
-
For Use With
MIL-DTL-26482 Series I, PATT 105 & PATT 603 Connectors
Connector Shell Size
10
Cable Exit Angle
180°
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability