Print Page
15015C
Stripping Capacity AWG:-
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.340 |
Price for:Each
Minimum: 1
Multiple: 1
€13.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPLATINUM TOOLS
Manufacturer Part No15015C
Order Code2804548
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric4.5mm to 10mm
For Use WithCat5/5e/6 Twisted Pair Cables
Product Range-
Technical Specifications
Stripping Capacity AWG
-
For Use With
Cat5/5e/6 Twisted Pair Cables
Stripping Capacity Metric
4.5mm to 10mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046267