Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPIMORONI
Manufacturer Part NoPIM343
Order Code3401801
Product RangePimoroni Pibow
Also Known AsGTIN UPC EAN: 0606034877054
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPIMORONI
Manufacturer Part NoPIM343
Order Code3401801
Product RangePimoroni Pibow
Also Known AsGTIN UPC EAN: 0606034877054
Technical Datasheet
External Height15mm
External Width99mm
External Depth66mm
Enclosure MaterialAcrylic
Body ColourPurple
Product RangePimoroni Pibow
Product Overview
The Pibow Coupé is a slim and hackable case for the Raspberry Pi. Crafted out of five unique layers, including a transparent top and base panel that leaves your Pi visible inside. Each layer is laser-cut from colourful cast acrylic and once stacked they securely contain a Raspberry Pi while leaving the primary ports and GPIO accessible.
- Compatible with Raspberry Pi 3, 3 B+ & Pi 2
- Slim, lightweight acrylic construction
- Extra venting and space for a heatsink
- Clear top and base panels
- GPIO cut-out with laser-etched pin labels
- Maintains access to all ports on the Raspberry Pi
- Fully HAT compatible
- No tools required for assembly or disassembly
Contents
Coupe case only
Notes
Note: Raspberry Pi shown for illustration only, not included
Technical Specifications
For Use With
Raspberry Pi 3 B+, Raspberry Pi 3, Raspberry Pi 2
External Width
99mm
Enclosure Material
Acrylic
Product Range
Pimoroni Pibow
External Height
15mm
External Depth
66mm
Body Colour
Purple
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39205100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068