Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPILZ
Manufacturer Part No540005
Order Code2341310
Also Known AsPSEN cs1.13p / PSEN cs1.1 / ATEX 1 Unit
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €235.830 |
Price for:Each
Minimum: 1
Multiple: 1
€235.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPILZ
Manufacturer Part No540005
Order Code2341310
Also Known AsPSEN cs1.13p / PSEN cs1.1 / ATEX 1 Unit
Technical Datasheet
Product Range-
Contact ConfigurationDPST-NO, DPST-NC
Switch TerminalsConnector
Contact Voltage AC Max-
Contact Current AC Max-
IP Rating-
Contact Voltage DC Max24V
Contact Current DC Max500mA
Technical Specifications
Product Range
-
Switch Terminals
Connector
Contact Current AC Max
-
Contact Voltage DC Max
24V
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
DPST-NO, DPST-NC
Contact Voltage AC Max
-
IP Rating
-
Contact Current DC Max
500mA
Technical Docs (2)
Alternatives for 540005
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.182