Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoSE002
Order Code2842095
Product RangePicoLog Cloud TC-08 Series
Also Known AsSE002
Technical Datasheet
11 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €51.000 |
Price for:Each
Minimum: 1
Multiple: 1
€51.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoSE002
Order Code2842095
Product RangePicoLog Cloud TC-08 Series
Also Known AsSE002
Technical Datasheet
Accessory TypeType K Thermocouple Air Probe
For Use WithPico Technology TC-08 Thermocouple Data Logger
Product RangePicoLog Cloud TC-08 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SE002 from Pico Technology is a type K thermocouple probe designed for measuring ambient air temperature.
- Tip diameter is 4.5mm
- Tip temperature range from -50°C to +250°C
- Probe length is 120mm
- Suitable for use with USB TC-08 thermocouple data logger
Technical Specifications
Accessory Type
Type K Thermocouple Air Probe
Product Range
PicoLog Cloud TC-08 Series
For Use With
Pico Technology TC-08 Thermocouple Data Logger
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09